
The Ixys IXCP40M35 is a power switch with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a TO-220-3 case and is mounted through a hole. The device has an output current of 40mA and is compliant with RoHS regulations. It is available in a quantity of 50 per package, packaged in a rail or tube configuration.
Ixys IXCP40M35 technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP40M35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
