
The IXCP40M35A is a power switch from Ixys, packaged in a TO-220-3 through hole configuration. It operates over a temperature range of -55°C to 150°C and has an output current of 40mA. This component is compliant with RoHS regulations.
Sign in to ask questions about the Ixys IXCP40M35A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCP40M35A technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP40M35A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
