
The IXC series from Ixys is a line of rectifiers with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. These devices are available in a TO-220AB package and are suitable for through hole mounting. The IXCP40M45 has a minimum supply voltage of 450V and an output current of 40mA. It is compliant with RoHS regulations and is available in quantities of 50 per rail or tube packaging.
Ixys IXCP40M45 technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 450V |
| Mount | Through Hole |
| Output Current | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP40M45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.