
The IXC Series TO-220AB Through Hole 40mA 450V 150°C Switching Thyristor from Ixys is a high-temperature capable device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a minimum supply voltage of 450V and an output current of 40mA. The device is packaged in a TO-220AB package and is available in quantities of 50. It is compliant with RoHS regulations and is suitable for use in high-power switching applications.
Sign in to ask questions about the Ixys IXCP40M45A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCP40M45A technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 450V |
| Mount | Through Hole |
| Output Current | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP40M45A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.