
The Ixys IXCP50M45A is a TO-220-3 through hole rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a minimum supply voltage of 450V and an output current of 50mA. The device is packaged in a TO-220-3 package and is available in a quantity of 50. It is RoHS compliant and suitable for use in high-temperature applications.
Sign in to ask questions about the Ixys IXCP50M45A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCP50M45A technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 450V |
| Mount | Through Hole |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP50M45A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.