
The IXC Series TO-220AB Through Hole 60mA Power Switch from Ixys features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a TO-220AB package and is mounted through a hole. The device has an output current of 60mA and is compliant with RoHS regulations.
Ixys IXCP60M35 technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP60M35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.