
The IXC Series power transistor is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a TO-252-3 package and is compliant with RoHS regulations. The transistor has an output current of 10mA and is packaged in quantities of 50 in rail/Tube packaging.
Sign in to ask questions about the Ixys IXCY10M35A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCY10M35A technical specifications.
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCY10M35A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.