
The IXC Series power transistor is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has an output current of 10mA and is available in a package quantity of 50. The device is packaged in a rail/Tube format and is compliant with RoHS regulations.
Sign in to ask questions about the Ixys IXCY10M35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCY10M35S technical specifications.
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCY10M35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.