
The IXC Series power diode from Ixys features a TO-252AA package and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device has a maximum input voltage of 450V and a maximum output current of 10mA, with an operating supply current of 25uA. It is available in a package quantity of 50 units, packaged in rail/Tube packaging.
Sign in to ask questions about the Ixys IXCY10M45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCY10M45 technical specifications.
| Package/Case | TO-252AA |
| Lead Free | Lead Free |
| Max Input Voltage | 450V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 450V |
| Mount | Surface Mount |
| Operating Supply Current | 25uA |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCY10M45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
