The IXC Series power switch from Ixys features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a minimum supply voltage of 450V and has an output current of 100mA. The device is packaged in a TO-252-3 case and is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Ixys IXCY10M45S-TRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCY10M45S-TRL technical specifications.
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 450V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | IXC |
| Weight | 0.056438oz |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXCY10M45S-TRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.