
The IXC Series IXCy20M35A surface mount NPN transistor features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has an output current of 20mA and is packaged in a TO-252-3 package. The device is RoHS compliant and available in quantities of 50 per rail or tube packaging.
Sign in to ask questions about the Ixys IXCY20M35A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCY20M35A technical specifications.
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCY20M35A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.