
The IXC Series 450V surface mount rectifier is a high-voltage component with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a minimum supply voltage of 450V and has an output current of 20mA. The rectifier is packaged in a TO-252-3 package and is available in quantities of 50. It is compliant with RoHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXCY20M45A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCY20M45A technical specifications.
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 450V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCY20M45A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.