
The IXC Series power diode from Ixys features a TO-252-3 package and surface mount design. It operates over a temperature range of -55°C to 150°C and can handle a maximum supply voltage of 450V. With an output current of 30mA, this diode is suitable for various applications. The IXC Series is compliant with RoHS regulations.
Ixys IXCY30M35A technical specifications.
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 450V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCY30M35A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.