
The IXC Series rectifier is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a minimum supply voltage of 450V and has an output current of 30mA. The rectifier is available in a TO-252-3 package and is packaged in quantities of 50 in rail/Tube packaging. It is compliant with RoHS regulations.
Ixys IXCY30M45A technical specifications.
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 450V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCY30M45A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
