
The IXC Series 50mA power diode from Ixys is a surface mount device packaged in the TO-252-3 package. It operates over a temperature range of -55°C to 150°C. The diode has a maximum output current of 50mA. The IXC Series is RoHS compliant.
Ixys IXCY50M35A technical specifications.
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCY50M35A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
