The IXFN260N17T is a high-power GigaMOS FET from Ixys, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.09kW and a maximum drain to source voltage of 170V. The device is packaged in a SOT-227-4 case and is designed for chassis mount applications. It is compliant with RoHS regulations and has a maximum continuous drain current of 245A.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 245A |
| Drain to Source Voltage (Vdss) | 170V |
| Input Capacitance | 24nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.09kW |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™ |
| RoHS | Compliant |