Trans IGBT Chip N-CH 600V 70A 3-Pin(3+Tab) TO-247AD
Ixys IXGH30N60C2D1SN technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.