Sign in to ask questions about the Ixys IXI848AS1T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXI848AS1T/R technical specifications.
| Accuracy | 0.7% |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | IXI848AS1 |
| Weight | 0.015873oz |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXI848AS1T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.