
IC REG CONV MICRO CTR 1OUT 8SOIC
Ixys IXI858S1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IXI858S1 |
| Weight | 0.015873oz |
| RoHS | Compliant |
No datasheet is available for this part.
