IGBT Transistors 40 Amps 600V
Checking distributor stock and pricing after the page loads.
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |