Checking distributor stock and pricing after the page loads.
Ixys IXTA15P15T-A2 technical specifications.
| Continuous Drain Current (ID) | -15A |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | -150V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Series | IXTA15P15 |
| RoHS | Compliant |