TRENCHP POWER MOSFET
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 76A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 13.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 298W |
| Mount | Surface Mount |
| Rds On Max | 25mR |
| Series | TrenchP™ |
| RoHS | Compliant |