
The IXZH08N120 is a power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300W and a nominal Vgs of 6.5V. The device is packaged in a SOT-249 case and is mounted through a hole. It is not Reach SVHC compliant.
Sign in to ask questions about the Ixys IXZH08N120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXZH08N120 technical specifications.
| Package/Case | SOT-249 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Dual Supply Voltage | 1.2kV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Nominal Vgs | 6.5V |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXZH08N120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
