Dual transistor output solid-state relay featuring 3750 V isolation. Designed for operation across a wide temperature range, from -40°C to 85°C. This RoHS compliant component houses two independent switching elements within an 8-pin package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys LAA110STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys LAA110STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.