
Solid State Relay (SSR) with DC input and AC/DC output, featuring a 50mA input current and 120mA load current capability. This 8-pin PDIP SMD component offers a 350V maximum output voltage and 3.75kV isolation voltage. Designed for surface mount applications with gull wing termination, it operates within a temperature range of -40°C to 85°C. The relay is RoHS compliant and lead-free, packaged in a rail/tube for convenience.
Ixys LBA110S technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LBA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LBA110S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
