
The LDA110S is a single-channel optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a surface mount package and is lead-free. The device has a maximum collector-emitter voltage of 1V and a maximum output voltage of 30V. The LDA110S is RoHS compliant and available in a rail/Tube packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys LDA110S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys LDA110S technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys LDA110S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
