AC Input-Transistor Output Optocoupler, 2-Element, 3750V Isolation, SURFACE MOUNT PACKAGE-8
Checking distributor stock and pricing after the page loads.
Ixys LDA200S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.