
2-channel AC input to transistor output optocoupler in a surface mount package. Features 3.75kV isolation voltage, 500mV collector-emitter saturation voltage, and 100mA forward current. Offers a 100% current transfer ratio and a maximum output voltage of 30V. Operating temperature range is -40°C to 85°C with 800mW power dissipation. This RoHS compliant component is supplied on tape and reel.
Ixys LDA200STR technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 100% |
| Forward Current | 100mA |
| Height | 3.302mm |
| Input Type | AC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | LDA200 |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LDA200STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
