
2-channel AC input-Darlington output optocoupler for general applications. Features a 30V collector-emitter voltage (VCEO) and 1V collector-emitter saturation voltage. Offers a high current transfer ratio of 1000% with a 100mA forward current. Surface mountable in an 8-pin SMD/SMT package, this RoHS compliant component operates from -40°C to 85°C with a maximum power dissipation of 800mW.
Ixys LDA210S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 1000% |
| Forward Current | 100mA |
| Height | 3.302mm |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | LDA210 |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LDA210S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
