MCU 32-bit Stellaris ARM Cortex M3 RISC 8KB Flash 3.3V 48-Pin LQFP T/R
Ixys LM3S101-IQN20-C2T technical specifications.
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
No datasheet is available for this part.