MCU 32-Bit Stellaris ARM Cortex M3 RISC 16KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Ixys LM3S3Z26-IQR50-C5T technical specifications.
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Encore!® MC™ |
| RoHS | Not Compliant |
No datasheet is available for this part.