MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 1.3V/3.3V 108-Pin NFBGA T/R
Ixys LM3S5P31-IBZ80-C3T technical specifications.
| Package/Case | BQFP |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 60 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Encore!® ZNEO |
| RoHS | Not Compliant |
No datasheet is available for this part.