Ixys LM3S5P31-IQC80-C5 technical specifications.
| Package/Case | LCC |
| Core Architecture | Z8 |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.