
Linear optocoupler featuring a single element for precise signal isolation. Operates reliably across a wide temperature range from -40°C to 85°C, with a maximum power dissipation of 0.5W. Ideal for general optoelectronic applications requiring accurate signal transfer and isolation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys LOC110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys LOC110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.