
The LOC110P is a surface mount optocoupler from Ixys with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 500mW and a forward current of 10mA. The device is RoHS compliant and has a reverse breakdown voltage of 5V. It is packaged in a FPAK package and is available in quantities of 50. The LOC110P is suitable for use in a variety of applications, including those requiring high isolation voltage and low power consumption.
Sign in to ask questions about the Ixys LOC110P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys LOC110P technical specifications.
| Current Transfer Ratio | 3% |
| Forward Current | 10mA |
| Height | 2.29mm |
| Input Type | DC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | LOC110 |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LOC110P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
