The LOC117 optocoupler from Ixys features a phototransistor output type and a DIP package for through hole mounting. It has a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 500mW. The device is RoHS compliant and has a reverse breakdown voltage of 5V. It is available in a package quantity of 50 units, packaged in a rail/tube format.
Sign in to ask questions about the Ixys LOC117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys LOC117 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 3% |
| Forward Current | 10mA |
| Height | 3.3mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | LOC117 |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LOC117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.