
The MCC200-14IO1 is a module from Ixys with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a hold current of 150mA and a reverse voltage of 1.4kV. The module is designed for chassis mount with screw and is compliant with RoHS regulations. It is packaged in bulk with 6 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCC200-14IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reverse Voltage | 1.4kV |
| RMS Current (Irms) | 340A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC200-14IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.