
The MCC200-16IO1 is a high voltage rectifier module from Ixys, featuring a maximum repetitive reverse voltage of 1.6kV and an RMS current rating of 340A. It operates within a temperature range of -40°C to 125°C and is available in a bulk packaging configuration. The module is designed for chassis mount, panel, or screw mounting and is compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCC200-16IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Height | 30mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 340A |
| RoHS Compliant | Yes |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC200-16IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.