
The MCC220-18IO1 is a module from Ixys with a maximum operating temperature range of -40°C to 140°C. It has a chassis mount with screw and is available in bulk packaging. The module is RoHS compliant and has a package quantity of 2. It can handle a maximum RMS current of 400A and a hold current of 150mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCC220-18IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Hold Current | 150mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 400A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC220-18IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
