
The MCC224-22IO1 is a module rectifier from Ixys with a maximum repetitive reverse voltage of 2.2kV and a maximum RMS current of 400A. It is designed for chassis mount with screw and has a maximum operating temperature of 130°C. The module is packaged in bulk and is RoHS compliant. It measures 49mm in height, 115mm in length, and 50mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCC224-22IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCC224-22IO1 technical specifications.
| Package/Case | Module |
| Height | 49mm |
| Hold Current | 150mA |
| Length | 115mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reverse Voltage | 2.2kV |
| RMS Current (Irms) | 400A |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC224-22IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.