Ixys MCC255-14IO1 technical specifications.
| Package/Case | Module |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reverse Voltage | 1.4kV |
| RMS Current (Irms) | 450A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC255-14IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.