
The MCC255-16IO1 module from Ixys features a maximum operating temperature of 130°C and a maximum repetitive reverse voltage of 1.6kV. It has a high RMS current rating of 450A and is designed for chassis mount, panel, or screw mounting. The module is packaged in a bulk quantity of three and is compliant with RoHS regulations. The module measures 49mm in height, 115mm in length, and 50mm in width.
Ixys MCC255-16IO1 technical specifications.
| Package/Case | Module |
| Height | 49mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 115mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 450A |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC255-16IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
