
The Ixys MCC255-18IO1 is a high-current module with a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. It features a chassis mount design with screw terminals and is packaged in bulk quantities. The module is lead-free and RoHS compliant, making it suitable for a wide range of applications. With a hold current of 150mA and an RMS current of 450A, this module is designed to handle high-power requirements.
Ixys MCC255-18IO1 technical specifications.
| Package/Case | Module |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| RMS Current (Irms) | 450A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC255-18IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.