The MCC26-08IO1B thyristor from Ixys features a TO-240AA package and is designed for chassis mount applications. It can withstand a maximum repetitive reverse voltage of 800V and operates within a temperature range of -40°C to 125°C. The device has a maximum RMS current rating of 50A and is packaged in bulk quantities of six units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCC26-08IO1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-240AA |
| Height | 30mm |
| Hold Current | 200mA |
| Length | 92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC26-08IO1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.