
The MCC26-16IO8B is a TO-240AA chassis mount thyristor from Ixys, offering a hold current of 200mA and an operating temperature range of -40°C to 125°C. It is lead free and RoHS compliant. The device is packaged in bulk quantities of six units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCC26-16IO8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-240AA |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC26-16IO8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
