
The MCC310-14IO1 is a module from Ixys with a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. It features a hold current of 150mA and is designed for chassis mount with screw. The module is lead-free and RoHS compliant, packaged in bulk with 2 units per package.
Sign in to ask questions about the Ixys MCC310-14IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCC310-14IO1 technical specifications.
| Package/Case | Module |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Voltage | 1.4kV |
| RMS Current (Irms) | 500A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC310-14IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.