
The MCC44-18IO8B thyristor from Ixys is a chassis mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a hold current of 200mA and a reverse voltage rating of 1.8kV. The device is packaged in a TO-240AA package and is available in quantities of 6 in bulk packaging. The MCC44-18IO8B is RoHS compliant.
Sign in to ask questions about the Ixys MCC44-18IO8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCC44-18IO8B technical specifications.
| Package/Case | TO-240AA |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reverse Voltage | 1.8kV |
| RMS Current (Irms) | 80A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC44-18IO8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
