
The MCC501-16IO2 is a chassis mount module from Ixys with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.6kV and a hold current of 300mA. The module is packaged in a tray with 4 units per package and has a package quantity of 4. It measures 63mm in height, 60mm in width, and 150mm in length.
Sign in to ask questions about the Ixys MCC501-16IO2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCC501-16IO2 technical specifications.
| Package/Case | Module |
| Height | 63mm |
| Hold Current | 300mA |
| Length | 150mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Panel |
| Package Quantity | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys MCC501-16IO2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
