The MCC56-12IO8B is a 1.2kV thyristor from Ixys, packaged in a TO-240AA case and designed for chassis mount applications. It can handle a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a hold current of 200mA and is RoHS compliant.
Ixys MCC56-12IO8B technical specifications.
| Package/Case | TO-240AA |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reverse Voltage | 1.2kV |
| RMS Current (Irms) | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.