The MCC95-08IO1B is a high-power thyristor from Ixys, packaged in the TO-240AA case. It features a maximum operating temperature range of -40°C to 125°C and can withstand a maximum repetitive reverse voltage of 800V. The device is designed for chassis mount, panel, or screw mounting and has a maximum RMS current rating of 180A. The MCC95-08IO1B is lead-free and RoHS compliant, making it suitable for a range of applications.
Sign in to ask questions about the Ixys MCC95-08IO1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCC95-08IO1B technical specifications.
| Package/Case | TO-240AA |
| Height | 30mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RMS Current (Irms) | 180A |
| RoHS Compliant | Yes |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC95-08IO1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
